
1342908 | |
|---|---|
DigiKey Part Number | 277-1342908-ND |
Manufacturer | |
Manufacturer Product Number | 1342908 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 4.474" L x 1.780" W (113.65mm x 45.20mm) X 3.898" (99.00mm) |
Datasheet | Datasheet |
Category | Height 3.898" (99.00mm) |
Mfr | Area (L x W) 7.96in² (51.4cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Housing | Ratings |
Size / Dimension 4.474" L x 1.780" W (113.65mm x 45.20mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 € | 44,21 € |
| Unit Price without VAT: | 44,21000 € |
|---|---|
| Unit Price with VAT: | 52,60990 € |

