
1342879 | |
|---|---|
DigiKey Part Number | 277-1342879-ND |
Manufacturer | |
Manufacturer Product Number | 1342879 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray, Transparent Cover Cover Included 4.594" L x 1.972" W (116.70mm x 50.10mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 4.594" L x 1.972" W (116.70mm x 50.10mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 8.99in² (58.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,21000 € | 53,21 € |
| Unit Price without VAT: | 53,21000 € |
|---|---|
| Unit Price with VAT: | 63,31990 € |

