
1342878 | |
|---|---|
DigiKey Part Number | 277-1342878-ND |
Manufacturer | |
Manufacturer Product Number | 1342878 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polyamide Housing 4.594" L x 1.972" W x 3.937" H (116.70mm x 50.10mm x 100.00mm) Gray |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products Enclosures |
Series | Size / Dimension 4.594" L x 1.972" W x 3.937" H (116.70mm x 50.10mm x 100.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,33000 € | 70,33 € |
| Unit Price without VAT: | 70,33000 € |
|---|---|
| Unit Price with VAT: | 83,69270 € |

