
1342873 | |
|---|---|
DigiKey Part Number | 277-1342873-ND |
Manufacturer | |
Manufacturer Product Number | 1342873 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray, Transparent Cover Cover Included 4.594" L x 0.984" W (116.70mm x 25.00mm) X 4.823" (122.50mm) |
Datasheet | Datasheet |
Category | Height 4.823" (122.50mm) |
Mfr | Area (L x W) 4.52in² (29.2cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray, Transparent Cover |
Container Type Housing | Ratings |
Size / Dimension 4.594" L x 0.984" W (116.70mm x 25.00mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 € | 38,01 € |
| Unit Price without VAT: | 38,01000 € |
|---|---|
| Unit Price with VAT: | 45,23190 € |

