
1342857 | |
|---|---|
DigiKey Part Number | 277-1342857-ND |
Manufacturer | |
Manufacturer Product Number | 1342857 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 4.594" L x 1.972" W (116.70mm x 50.10mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Height 3.937" (100.00mm) |
Mfr | Area (L x W) 8.99in² (58.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Housing | Ratings |
Size / Dimension 4.594" L x 1.972" W (116.70mm x 50.10mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,33000 € | 70,33 € |
| Unit Price without VAT: | 70,33000 € |
|---|---|
| Unit Price with VAT: | 83,69270 € |

