
1342856 | |
|---|---|
DigiKey Part Number | 277-1342856-ND |
Manufacturer | |
Manufacturer Product Number | 1342856 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray, Transparent Cover Cover Included 5.480" L x 0.984" W (139.20mm x 25.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 5.480" L x 0.984" W (139.20mm x 25.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 5.39in² (34.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,07000 € | 36,07 € |
| Unit Price without VAT: | 36,07000 € |
|---|---|
| Unit Price with VAT: | 42,92330 € |

