
1342353 | |
|---|---|
DigiKey Part Number | 277-1342353-ND |
Manufacturer | |
Manufacturer Product Number | 1342353 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Cover Included 3.012" L x 0.744" W (76.50mm x 18.90mm) X 4.882" (124.00mm) |
Datasheet | Datasheet |
Category | Height 4.882" (124.00mm) |
Mfr | Area (L x W) 2.25in² (14.5cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Housing | Ratings |
Size / Dimension 3.012" L x 0.744" W (76.50mm x 18.90mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,12000 € | 46,12 € |
| Unit Price without VAT: | 46,12000 € |
|---|---|
| Unit Price with VAT: | 54,88280 € |

