


1340903 | |
|---|---|
DigiKey Part Number | 277-1340903-ND |
Manufacturer | |
Manufacturer Product Number | 1340903 |
Description | CONN RCPT HSG 3POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1340903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,77520 € | 19,38 € |
| 50 | 0,73820 € | 36,91 € |
| 100 | 0,70290 € | 70,29 € |
| 300 | 0,65040 € | 195,12 € |
| 500 | 0,62736 € | 313,68 € |
| 1.000 | 0,59740 € | 597,40 € |
| 2.500 | 0,56000 € | 1.400,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

