Female Blade Sockets Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Blade Sockets Contact Tin 24-28 AWG Crimp Stamped
CONNEXIS Series Wire-to-Board Connectors

1340671

DigiKey Part Number
277-1340671TR-ND - Tape & Reel (TR)
277-1340671CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1340671
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1340671 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.530
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13985 €559,40 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €