
1340694 | |
|---|---|
DigiKey Part Number | 277-1340694-ND |
Manufacturer | |
Manufacturer Product Number | 1340694 |
Description | RC-12P1N12L700 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1340694 Models |
Category | Shell Material Gadolinium-Zinc |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 8A |
Shell Size - Insert M23-12 | Voltage Rating 150V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.591" (3.00mm ~ 15.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Twist | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,20000 € | 19,20 € |
| Unit Price without VAT: | 19,20000 € |
|---|---|
| Unit Price with VAT: | 22,84800 € |


