


1340481 | |
|---|---|
DigiKey Part Number | 277-1340481-ND |
Manufacturer | |
Manufacturer Product Number | 1340481 |
Description | CONN RCPT HSG 20POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1340481 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,74200 € | 43,55 € |
| 50 | 1,65840 € | 82,92 € |
| 100 | 1,57930 € | 157,93 € |
| 250 | 1,48040 € | 370,10 € |
| 500 | 1,40972 € | 704,86 € |
| 1.000 | 1,34245 € | 1.342,45 € |
| 2.500 | 1,25846 € | 3.146,15 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

