


1340366 | |
|---|---|
DigiKey Part Number | 277-1340366-ND |
Manufacturer | |
Manufacturer Product Number | 1340366 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1340366 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,24600 € | 12,30 € |
| 200 | 0,23475 € | 46,95 € |
| 400 | 0,23205 € | 92,82 € |
| 2.600 | 0,22822 € | 593,37 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

