
1340151 | |
---|---|
DigiKey Part Number | 277-1340151TR-ND - Tape & Reel (TR) 277-1340151CT-ND - Cut Tape (CT) 277-1340151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1340151 |
Description | CUC-COX-J1M-A/KFS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1340151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP20 | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,05000 € | 10,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 8,62850 € | 862,85 € |
Unit Price without VAT: | 10,05000 € |
---|---|
Unit Price with VAT: | 11,95950 € |