Cable Assembly Coaxial SMA to SMA 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1340148

DigiKey Part Number
277-1340148-ND
Manufacturer
Manufacturer Product Number
1340148
Description
COAX CBL SMA TO SMA 32.8'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
EDA/CAD Models
1340148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Phoenix Contact
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
393.7" (10.0m) 32.8'
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
7.25 GHz
1st Connector
SMA Jack
Color
Black
1st Contact Gender
Female
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,38000 €90,38 €
Manufacturers Standard Package
Unit Price without VAT:90,38000 €
Unit Price with VAT:107,55220 €