Cable Assembly Coaxial SMA to N-Type 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1340138

DigiKey Part Number
277-1340138-ND
Manufacturer
Manufacturer Product Number
1340138
Description
COAX CBL SMA TO N-TYPE 19.6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 19.69" (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1340138 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Phoenix Contact
2nd Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
19.69" (500.00mm)
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
7.25 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector
N-Type Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,35000 €44,35 €
Manufacturers Standard Package
Unit Price without VAT:44,35000 €
Unit Price with VAT:52,77650 €