
1340137 | |
---|---|
DigiKey Part Number | 277-1340137-ND |
Manufacturer | |
Manufacturer Product Number | 1340137 |
Description | COAX CBL RP-SMA TO N-TYPE 16.4' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
EDA/CAD Models | 1340137 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 7.25 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,75000 € | 53,75 € |
Unit Price without VAT: | 53,75000 € |
---|---|
Unit Price with VAT: | 63,96250 € |