
1337850 | |
|---|---|
DigiKey Part Number | 277-1337850-ND |
Manufacturer | |
Manufacturer Product Number | 1337850 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 250VAC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1337850 Models |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer Phoenix Contact | Voltage - Supply 250VAC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Controller Type General Purpose | Ingress Protection IP54 - Dust Protected, Water Resistant |
Number of Inputs and Type 8 - Digital | Approval Agency CE |
Safety Outputs and Type Solid State (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,61000 € | 607,61 € |
| Unit Price without VAT: | 607,61000 € |
|---|---|
| Unit Price with VAT: | 723,05590 € |

