
1337011 | |
|---|---|
DigiKey Part Number | 277-1337011TR-ND - Tape & Reel (TR) 277-1337011CT-ND - Cut Tape (CT) 277-1337011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1337011 |
Description | CONN RECPT 1.27MM 16POS SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1337011 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.149" (3.78mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Board Guide, Solder Retention |
Pitch - Mating | Current Rating (Amps) 2.2A |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,40786 € | 788,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


