Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC/DC 24 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1336412

DigiKey Part Number
277-1336412-ND
Manufacturer
Manufacturer Product Number
1336412
Description
MONITORING RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
1336412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC/DC
Trip Status
Energized High
Trip Range
160 ~ 690V AC/DC
Delay Time
0 Sec ~ 99.9 Sec
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1232,98000 €232,98 €
Manufacturers Standard Package
Unit Price without VAT:232,98000 €
Unit Price with VAT:277,24620 €