
1336408 | |
|---|---|
DigiKey Part Number | 277-1336408-ND |
Manufacturer | |
Manufacturer Product Number | 1336408 |
Description | MONITORING RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 24 ~ 240VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1336408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 160 ~ 690V DC | |
Delay Time | 0 Sec ~ 99.9 Sec | |
Voltage - Supply | 24 ~ 240VDC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,35000 € | 103,35 € |
| Unit Price without VAT: | 103,35000 € |
|---|---|
| Unit Price with VAT: | 122,98650 € |

