
1335811 | |
|---|---|
DigiKey Part Number | 277-1335811-ND |
Manufacturer | |
Manufacturer Product Number | 1335811 |
Description | BC 71 6 DKL R D2 4 TCG KMGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover 2.819" L x 0.531" W x 1.772" H (71.60mm x 13.50mm x 45.00mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1335811 Models |
Category | Type Cover |
Manufacturer Phoenix Contact | For Use With/Related Products BC 71.6 Housing System |
Series | Size / Dimension 2.819" L x 0.531" W x 1.772" H (71.60mm x 13.50mm x 45.00mm) |
Packaging Bulk | Color Light Gray |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 92,17600 € | 460,88 € |
| Unit Price without VAT: | 92,17600 € |
|---|---|
| Unit Price with VAT: | 109,68944 € |

