
1334209 | |
|---|---|
DigiKey Part Number | 277-1334209-ND |
Manufacturer | |
Manufacturer Product Number | 1334209 |
Description | FOC-TRX-SFP-1G-SX-ET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
EDA/CAD Models | 1334209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,02000 € | 81,02 € |
| Unit Price without VAT: | 81,02000 € |
|---|---|
| Unit Price with VAT: | 96,41380 € |

