
1334090 | |
|---|---|
DigiKey Part Number | 277-1334090TR-ND - Tape & Reel (TR) 277-1334090CT-ND - Cut Tape (CT) 277-1334090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1334090 |
Description | CONN FML HDR 6.35MM 40POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1334090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm, 15mm, 16mm | |
Height Above Board | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,73740 € | 608,09 € |
| 700 | 1,65449 € | 1.158,14 € |
| 1.050 | 1,60784 € | 1.688,23 € |
| 1.750 | 1,55096 € | 2.714,18 € |
| 2.450 | 1,51462 € | 3.710,82 € |
| 3.500 | 1,47701 € | 5.169,53 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

