
1333185 | |
---|---|
DigiKey Part Number | 277-1333185-ND |
Manufacturer | |
Manufacturer Product Number | 1333185 |
Description | NBC-USB3.0-UAM/1 8-PVC/UCM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1333185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 5.90' (1.80m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,25000 € | 13,25 € |
Unit Price without VAT: | 13,25000 € |
---|---|
Unit Price with VAT: | 15,76750 € |