
1332123 | |
|---|---|
DigiKey Part Number | 277-1332123TR-ND - Tape & Reel (TR) 277-1332123CT-ND - Cut Tape (CT) 277-1332123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1332123 |
Description | CONN MALE HDR 6.35MM 80POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1332123 Models |
Category | Number of Rows 2 |
Manufacturer Phoenix Contact | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 12mm, 15mm, 16mm |
Number of Positions 80 | Height Above Board 0.394" (10.00mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 2,53127 € | 2.151,58 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

