
1332073 | |
|---|---|
DigiKey Part Number | 277-1332073TR-ND - Tape & Reel (TR) 277-1332073CT-ND - Cut Tape (CT) 277-1332073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1332073 |
Description | CUC-HDMI-J1ST-S/HAF-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1332073 Models |
Category | Ingress Protection IP20 |
Manufacturer Phoenix Contact | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Voltage - Rated 40V |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,71043 € | 513,13 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |









