Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-12 AWG
1329606
1329606
Phoenix Contact- Push-X Terminal Blocks | First Look

1329606

DigiKey Part Number
277-1329606-ND
Manufacturer
Manufacturer Product Number
1329606
Description
PROTECTIVE CONDUCTOR TERMINAL, N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
1329606 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
6-12 AWG
Series
Wire Gauge or Range - mm²
1.5-16mm²
Packaging
Bulk
Features
Cover
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
17mm ~ 19mm
Terminal - Width
10.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,36000 €14,36 €
Unit Price without VAT:14,36000 €
Unit Price with VAT:17,08840 €