
1329592 | |
|---|---|
DigiKey Part Number | 277-1329592-ND |
Manufacturer | |
Manufacturer Product Number | 1329592 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1329592 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE UTME Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,10200 € | 41,02 € |
| Unit Price without VAT: | 4,10200 € |
|---|---|
| Unit Price with VAT: | 4,88138 € |

