




1329499 | |
|---|---|
DigiKey Part Number | 277-1329499-ND |
Manufacturer | |
Manufacturer Product Number | 1329499 |
Description | FEED-THROUGH TERMINAL BLOCK, NOM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 8-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1329499 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Wire Gauge or Range - AWG 8-16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-10mm² |
Part Status Active | Features Cover |
Type Feed Through | Color Gray |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |



