
1321106 | |
|---|---|
DigiKey Part Number | 277-1321106TR-ND - Tape & Reel (TR) 277-1321106CT-ND - Cut Tape (CT) 277-1321106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1321106 |
Description | RJ45 PCB CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1321106 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Metal |
Orientation Vertical | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 1,96381 € | 164,96 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

