Image for 1318681 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318681

DigiKey Part Number
277-1318681-ND
Manufacturer
Manufacturer Product Number
1318681
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 14 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.380" (9.65mm)
Series
Length
328.1' (100.0m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-50°C ~ 80°C
Number of Conductors
5
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Wire Gauge
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Bare
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1822,15000 €822,15 €
Manufacturers Standard Package
Unit Price without VAT:822,15000 €
Unit Price with VAT:978,35850 €