
1318679 | |
|---|---|
DigiKey Part Number | 277-1318679-ND |
Manufacturer | |
Manufacturer Product Number | 1318679 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black, Gray 14 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.382" (9.70mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black, Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0453" (1.150mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,10000 € | 896,10 € |
| Unit Price without VAT: | 896,10000 € |
|---|---|
| Unit Price with VAT: | 1.066,35900 € |

