
1318676 | |
|---|---|
DigiKey Part Number | 277-1318676-ND |
Manufacturer | |
Manufacturer Product Number | 1318676 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black, Gray 16 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black, Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0512" (1.300mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,17000 € | 479,17 € |
| Unit Price without VAT: | 479,17000 € |
|---|---|
| Unit Price with VAT: | 570,21230 € |

