
1318415 | |
|---|---|
DigiKey Part Number | 277-1318415-ND |
Manufacturer | |
Manufacturer Product Number | 1318415 |
Description | CABLE 8COND 24AWG GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Packaging Bulk | Length 984.3' (300.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 32/0.0433" | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,82267 € | 1.446,80 € |
| Unit Price without VAT: | 4,82267 € |
|---|---|
| Unit Price with VAT: | 5,73898 € |

