
1313285 | |
|---|---|
DigiKey Part Number | 277-1313285-ND |
Manufacturer | |
Manufacturer Product Number | 1313285 |
Description | CONN PANEL FEEDTH 2POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Panel Feed-Through Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1313285 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyphenylene Ether (PPE) |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 20A |
Termination Screw | Voltage Rating 600V |
Fastening Type Push-Twist | Contact Material Copper Zinc |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,17000 € | 13,17 € |
| Unit Price without VAT: | 13,17000 € |
|---|---|
| Unit Price with VAT: | 15,67230 € |


