
1313280 | |
|---|---|
DigiKey Part Number | 277-1313280-ND |
Manufacturer | |
Manufacturer Product Number | 1313280 |
Description | CONN PANEL FEEDTH 2POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Panel Feed-Through Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1313280 Models |
Category | Fastening Type Push-Twist |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 20A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600V |
Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |

