
1313276 | |
|---|---|
DigiKey Part Number | 277-1313276-ND |
Manufacturer | |
Manufacturer Product Number | 1313276 |
Description | CONN PLUG MALE 2POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1313276 Models |
Category | Termination Screw |
Mfr | Fastening Type Latch Lock |
Series | Orientation Keyed |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 20A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

