1312459.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1312459

DigiKey Part Number
277-1312459-ND
Manufacturer
Manufacturer Product Number
1312459
Description
FL SWITCH 4800E-P1B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 48 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
48
Copper Ports
-
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
-
Voltage - Input
36V ~ 75V
Ingress Protection
IP20
Mounting Type
Rack Mount
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1247,18000 €247,18 €
Manufacturers Standard Package
Unit Price without VAT:247,18000 €
Unit Price with VAT:294,14420 €