
1311019 | |
|---|---|
DigiKey Part Number | 277-1311019-ND |
Manufacturer | |
Manufacturer Product Number | 1311019 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Housing 2.445" L x 6.449" W x 7.079" H (62.10mm x 163.80mm x 179.80mm) Gray |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products PCB |
Series | Size / Dimension 2.445" L x 6.449" W x 7.079" H (62.10mm x 163.80mm x 179.80mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,70000 € | 34,70 € |
| Unit Price without VAT: | 34,70000 € |
|---|---|
| Unit Price with VAT: | 41,29300 € |

