Housing Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 4.236" L x 2.390" W (107.60mm x 60.70mm) X 3.531" (89.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1311013

DigiKey Part Number
277-1311013-ND
Manufacturer
Manufacturer Product Number
1311013
Description
HOUSING SET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 4.236" L x 2.390" W (107.60mm x 60.70mm) X 3.531" (89.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
4.236" L x 2.390" W (107.60mm x 60.70mm)
Height
3.531" (89.70mm)
Area (L x W)
10.1in² (65cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,84000 €9,84 €
108,36600 €83,66 €
257,84200 €196,05 €
507,46740 €373,37 €
1007,11090 €711,09 €
2506,66604 €1.666,51 €
5006,34816 €3.174,08 €
1.0006,04554 €6.045,54 €
Manufacturers Standard Package
Unit Price without VAT:9,84000 €
Unit Price with VAT:11,70960 €