
1311012 | |
|---|---|
DigiKey Part Number | 277-1311012-ND |
Manufacturer | |
Manufacturer Product Number | 1311012 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Black, Light Gray Hinged Door, Lid 6.362" L x 2.390" W (161.60mm x 60.70mm) X 3.531" (89.70mm) |
Datasheet | Datasheet |
Category | Height 3.531" (89.70mm) |
Mfr | Area (L x W) 15.2in² (98cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Black, Light Gray |
Container Type Housing | Ratings |
Size / Dimension 6.362" L x 2.390" W (161.60mm x 60.70mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,72000 € | 18,72 € |
| Unit Price without VAT: | 18,72000 € |
|---|---|
| Unit Price with VAT: | 22,27680 € |

