
1311010 | |
|---|---|
DigiKey Part Number | 277-1311010-ND |
Manufacturer | |
Manufacturer Product Number | 1311010 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Black, Light Gray Hinged Door, Lid 4.236" L x 2.390" W (107.60mm x 60.70mm) X 3.531" (89.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 4.236" L x 2.390" W (107.60mm x 60.70mm) | |
Height | 3.531" (89.70mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black, Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 $ | 21,90 $ |
| 10 | 18,61300 $ | 186,13 $ |
| 25 | 17,44760 $ | 436,19 $ |
| 50 | 16,61500 $ | 830,75 $ |
| 100 | 15,82240 $ | 1.582,24 $ |
| 250 | 14,83268 $ | 3.708,17 $ |
| 500 | 14,12570 $ | 7.062,85 $ |
| Unit Price without VAT: | 21,90000 $ |
|---|---|
| Unit Price with VAT: | 26,06100 $ |

