
1311005 | |
|---|---|
DigiKey Part Number | 277-1311005-ND |
Manufacturer | |
Manufacturer Product Number | 1311005 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Black, Light Gray, Transparent Cover Cover Included 2.390" L x 2.110" W (60.70mm x 53.60mm) X 3.531" (89.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 2.390" L x 2.110" W (60.70mm x 53.60mm) | |
Height | 3.531" (89.70mm) | |
Area (L x W) | 5.03in² (32.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,36090 € |

