
1309421 | |
|---|---|
DigiKey Part Number | 277-1309421-ND |
Manufacturer | |
Manufacturer Product Number | 1309421 |
Description | CONN PLUG FMALE 5POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1309421 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyphenylene Ether (PPE) |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 (4 + PE) | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 20A |
Termination Screw | Voltage Rating 600V |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Copper Zinc |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308665 | Phoenix Contact | 0 | 277-1308665-ND | 18,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 € | 18,68 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 22,22920 € |


