
1309418 | |
|---|---|
DigiKey Part Number | 277-1309418-ND |
Manufacturer | |
Manufacturer Product Number | 1309418 |
Description | CONN PANEL FEEDTH 5POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Panel Feed-Through Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1309418 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyphenylene Ether (PPE) |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 (4 + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 20A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,66000 € | 17,66 € |
| Unit Price without VAT: | 17,66000 € |
|---|---|
| Unit Price with VAT: | 21,01540 € |



