1309416 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 17,58000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 17,07000 €
Datasheet
4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1309416

DigiKey Part Number
277-1309416-ND
Manufacturer
Manufacturer Product Number
1309416
Description
CONN PLUG FMALE 4POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
1309416 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyphenylene Ether (PPE)
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
20A
Termination
Screw
Voltage Rating
600V
Fastening Type
Push-Twist
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Contact Material
Copper Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1308642Phoenix Contact0277-1308642-ND17,58000 €Parametric Equivalent
1308646Phoenix Contact0277-1308646-ND17,07000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,58000 €17,58 €
Manufacturers Standard Package
Unit Price without VAT:17,58000 €
Unit Price with VAT:20,92020 €