5 (4 + PE) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308660

DigiKey Part Number
277-1308660-ND
Manufacturer
Manufacturer Product Number
1308660
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
1308660 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyphenylene Ether (PPE)
Mfr
Color
Black
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5 (4 + PE)
Current Rating (Amps)
20A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600V
Termination
Screw
Cable Opening
0.315" ~ 0.551" (8.00mm ~ 14.00mm)
Fastening Type
Push-Twist
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Contact Material
Copper Zinc
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,64000 €14,64 €
Manufacturers Standard Package
Unit Price without VAT:14,64000 €
Unit Price with VAT:17,42160 €