
1301404 | |
|---|---|
DigiKey Part Number | 277-1301404-ND |
Manufacturer | |
Manufacturer Product Number | 1301404 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Features | Diode | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 200 ms | |
Release Time | 25 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 70 mA | |
Coil Power | 1.68W | |
Coil Resistance | 342.857 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.314,96000 € | 3.314,96 € |
| Unit Price without VAT: | 3.314,96000 € |
|---|---|
| Unit Price with VAT: | 3.944,80240 € |

