
1301367 | |
|---|---|
DigiKey Part Number | 277-1301367-ND |
Manufacturer | |
Manufacturer Product Number | 1301367 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1301367 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 10 |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products CLIPLINE UTME Series |
Part Status Active | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,53000 € | 226,50 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

