Machine Safety Controller Expansion Module 19.2 ~ 28.8VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300899

DigiKey Part Number
277-1300899-ND
Manufacturer
Manufacturer Product Number
1300899
Description
Motor & Solenoids
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Expansion Module 19.2 ~ 28.8VDC Supply DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Controller Type
Expansion Module
Number of Inputs and Type
4 - Digital
Safety Outputs and Type
4 - Digital
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
0.12A @ 24VDC
Safety Category
Category 4, PLe, PLd, SIL2, SIL3
Voltage - Supply
19.2 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Approval Agency
TUV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1685,82000 €685,82 €
Manufacturers Standard Package
Unit Price without VAT:685,82000 €
Unit Price with VAT:816,12580 €